Maertz PMMA-1012-003 Filament PLA Matt 1.75mm 1Kg Beige

Order Code:

19-2787

Brand: Maertz MPN: PMMA-1012-003 EAN-13: 0093988901636
Qty Unit Price (Ex VAT)
1+ £23.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

Maertz PMMA-1012-003 is a high-quality 3D printing consumable designed to meet the demands of precise engineering applications. As a transparent PMMA (polymethyl methacrylate) material, it offers excellent optical clarity and is ideal for prototyping components that require visual inspection or display purposes. Its robust properties provide significant impact resistance and weatherproofing, making it suitable for both indoor and outdoor applications. Engineers typically utilise this material in the creation of models and parts where transparency, strength, and durability are crucial. Compatible with a range of 3D printers, Maertz PMMA-1012-003 ensures consistent performance and reliability, catering to the advanced requirements of additive manufacturing projects.
Filament Material PLA
Reel Size 1kg
Filament Colour Beige
Filament Properties Matt
Filament Diameter 1.75mm
Type Filament
Heated Bed Required Yes
Maximum Printing Temperature 240°C
Minimum Printing Temperature 200°C
Number Of Items 1
Weight 1000g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot